Murata 1107ER-0017 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8A |
| Max DC Resistance | 0.025Ohm |
| Product Length | 13.5mm |
| Height | 10.4mm |
| Product Depth | 11mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 1107ER-0017 to view detailed technical specifications.
No datasheet is available for this part.