General purpose radial leaded inductor with 100µH inductance and 10% tolerance. Features a 350mA rated current, 1.1Ω DC resistance, and operates within a -40°C to 85°C temperature range. This through-hole component has a 5mm diameter and 7.5mm height with 2mm lead pitch. It is RoHS compliant and unshielded.
Murata 11R104C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 1.1R |
| Diameter | 5mm |
| Height | 7.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Rated Current-Max | 350mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 1kHz |
| Series | 1100R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 11R104C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
