
General purpose radial leaded inductor with 1.5µH inductance and 20% tolerance. Features a 2.4A maximum DC current rating and 30mΩ DC resistance. This unshielded component has a 2mm lead pitch and operates within a -40°C to 85°C temperature range. Suitable for through-hole mounting, it is RoHS compliant.
Murata 11R152C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 30mR |
| Diameter | 5mm |
| Height | 7.5mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Inductor Type | STANDARD |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | 1100R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 11R152C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
