
General purpose radial leaded inductor with 470µH inductance and 10% tolerance. Features a 140mA current rating, 6.4Ω DC resistance, and an unshielded construction. Designed for through-hole mounting with a 2mm lead pitch and 5mm diameter. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Murata 11R474C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 140mA |
| DC Resistance (DCR) | 6.4R |
| Diameter | 5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 2mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Series | 1100R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 11R474C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.