Murata 1225AS-H-R47N=P2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.031Ohm |
| Case Size | 1211 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 1225AS-H-R47N=P2 to view detailed technical specifications.
No datasheet is available for this part.