The 1226AS-H-R47N=P2 is a ferrite shielded wirewound inductor from Murata. It has a maximum DC current rating of 3.9 and a maximum saturation current of 2.9. The inductor's DC resistance is a maximum of 0.024. It is designed for surface mount applications and has a case size of 1211. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Murata 1226AS-H-R47N=P2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 2.9A |
| Max DC Resistance | 0.024Ohm |
| Case Size | 1211 |
| Product Length | 3.2mm |
| Height | 1.5mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata 1226AS-H-R47N=P2 to view detailed technical specifications.
No datasheet is available for this part.