The Murata 1229AS-H-120M=P3 is a shielded general purpose inductor with a nominal inductance of 12uH. It has a maximum rated current of 0.79A and a DC resistance of 0.336 ohms. The inductor operates over a temperature range of -40 to 85C and features dual ended terminals. It is designed for surface mount applications.
Murata 1229AS-H-120M=P3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.336 |
| Rated Current-Max | 0.79 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1229AS-H-120M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.