This shielded wirewound inductor from Murata features a ferrite core and a maximum DC current of 2.7A. The inductor has an inductance of 1.7uH with a tolerance of 30%. It is designed for surface mount applications and has a maximum DC resistance of 0.042 ohms. The inductor measures 3.9mm in length, 1.8mm in height, and 3.7mm in depth.
Murata 1231AS-H-1R7N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.042Ohm |
| Product Length | 3.9mm |
| Height | 1.8mm |
| Product Depth | 3.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 1231AS-H-1R7N to view detailed technical specifications.
No datasheet is available for this part.