
Surface mount, multi-layer fixed inductor with a 10µH nominal inductance and 20% tolerance. Features a shielded construction for reduced electromagnetic interference, a rated current of 0.85A, and a DC resistance of 0.46Ω. Operating temperature range is -40°C to 85°C, with a test frequency of 1MHz. This general-purpose inductor has two terminals and is supplied on tape and reel.
Murata 1239AS-H-100M=P2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.46 |
| Rated Current-Max | 0.85 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1239AS-H-100M=P2 to view detailed technical specifications.
No datasheet is available for this part.