This is a surface mount shielded inductor with a 1.5uH inductance and 20% tolerance. It has a maximum DC current rating of 2.4A and a maximum DC resistance of 0.072 ohms. The operating temperature range is -40 to 85 degrees Celsius. The inductor is made with a metal core and has a shielded protection style.
Murata 1239AS-H-1R5M technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.7 |
| Product Depth (mm) | 2.2 |
| Product Height (mm) | 1.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.072Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata 1239AS-H-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.