Murata 1239AS-H-1R5N=P2 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.072Ohm |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 1239AS-H-1R5N=P2 to view detailed technical specifications.
No datasheet is available for this part.