
Surface mount, wirewound, shielded power inductor with 15µH nominal inductance and 20% tolerance. Features a ferrite core, 2.4A maximum rated current, and 0.0756 Ohm DC resistance. Operates within a -40°C to 85°C temperature range, suitable for DC-DC converter applications.
Murata 1255AY-150M=P3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0756 |
| Rated Current-Max | 2.4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1255AY-150M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.