
SMD General Purpose Inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and dual-ended terminals. Operates within a -40°C to 85°C temperature range, with a maximum rated current of 4A. Ideal for DC-DC converter applications.
Murata 1255AY-4R7M=P3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0276 |
| Rated Current-Max | 4 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1255AY-4R7M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.