General purpose shielded inductor with 100 µH inductance and 20% tolerance. Features a maximum rated current of 0.9 A and DC resistance of 0.552 Ω. Operates within a temperature range of -40°C to 85°C. This component has two terminals and a single function.
Murata 1264EY-101M=P3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.552 |
| Rated Current-Max | 0.9 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1264EY-101M=P3 to view detailed technical specifications.
No datasheet is available for this part.