
The 1264EY-1R2N=P3 is a shielded general purpose inductor with a nominal inductance of 1.2uH. It has a maximum operating temperature of 85C and a tolerance of 30%. The inductor is designed for surface mount applications and has a maximum rated current of 6.3A. It is available in a CHIP package type with a size of 2424.
Murata 1264EY-1R2N=P3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0144 |
| Rated Current-Max | 6.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1264EY-1R2N=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.