
This Murata inductor features a general purpose design with a nominal inductance of 3.3uH and a maximum operating temperature of 85 degrees Celsius. It has a rated current of 1.2A and a DC resistance of 0.228 ohms. The inductor is shielded and has a dual-ended terminal placement. It is suitable for surface mount applications in the 1008 chip package.
Murata 1269AS-H-3R3M=P2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.228 |
| Rated Current-Max | 1.2 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1269AS-H-3R3M=P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.