
The Murata 1269AS-H-4R7M=P2 is a general purpose inductor with a nominal inductance of 4.7uH and a tolerance of 20%. It features dual ended terminals and is shielded for reduced electromagnetic interference. The inductor is rated for a maximum current of 1A and has a DC resistance of 0.3 ohms. It operates over a temperature range of -40 to 85 degrees Celsius.
Murata 1269AS-H-4R7M=P2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.3 |
| Rated Current-Max | 1 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1269AS-H-4R7M=P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.