
The 1286AS-H-2R2M=P2 is a dual-ended general purpose inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The inductor has a maximum rated current of 1.3A and a DC resistance of 0.192 ohms. It is shielded and has a test frequency of 1 MHz.
Murata 1286AS-H-2R2M=P2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.192 |
| Rated Current-Max | 1.3 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata 1286AS-H-2R2M=P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.