
Radial shielded wirewound power inductor with 3.3mH inductance and 15% tolerance, designed for through-hole mounting. Features a ferrite core, 200mA DC current rating, and 8.7 Ohm DC resistance. Operates across a -40°C to 85°C temperature range, with tin-matte contact plating and a 5mm lead pitch.
Murata 12LRS335C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 8.7R |
| Diameter | 10.5mm |
| Height | 8.5mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 15% |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Series | 1200LRS |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Murata 12LRS335C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.