Murata 12LRS684C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 1.65R |
| Diameter | 10.5mm |
| Height | 8.5mm |
| Inductance | 680uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1200LRS |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Murata 12LRS684C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.