
General purpose radial leaded inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core component offers a maximum DC current of 4.6A and RMS current of 3.4A, with a saturation current also at 3.4A. It has a DC resistance of 23mΩ and operates within a temperature range of -40°C to 85°C. The shielded, through-hole mounted inductor has a 5mm lead pitch and a 10.5mm diameter and height.
Murata 12RS103C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| DC Resistance (DCR) | 23mR |
| Diameter | 10.5mm |
| Height | 10.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Max DC Current | 4.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Series | 1200RS |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata 12RS103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
