General purpose radial leaded inductor with 1mH inductance and 15% tolerance. Features a ferrite core, shielded construction, and a 440mA rated current. DC resistance is 1.5 Ohms, with a saturation current of 400mA. Operating temperature range is -40°C to 85°C. Through-hole mounting with a 5mm lead pitch.
Murata 12RS105C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Current Rating | 440mA |
| DC Resistance (DCR) | 1.5R |
| Diameter | 10.5mm |
| Height | 10.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 1mH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Max DC Current | 440mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 440mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | 1200RS |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Murata 12RS105C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.