
Radial leaded, general purpose inductor with 10mH inductance and 10% tolerance. Features 85mA current rating, 23.8 Ohm DC resistance, and operates within a -40°C to 85°C temperature range. Unshielded construction with tin contact plating. Through-hole mounting, 5mm lead pitch, and 0.65mm lead diameter. RoHS compliant.
Murata 13R106C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 85mA |
| DC Resistance (DCR) | 23.8R |
| Diameter | 9.5mm |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13.5mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 85mA |
| RoHS Compliant | Yes |
| Saturation Current | 85mA |
| Self Resonant Frequency | 1kHz |
| Series | 1300R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 13R106C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.