General purpose radial leaded inductor with 15µH inductance and 10% tolerance. Features a DC resistance of 42mΩ and a maximum DC current rating of 2.5A. Operates across a temperature range of -40°C to 85°C. This unshielded, through-hole component is RoHS compliant.
Murata 13R153C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 42mR |
| Diameter | 9.5mm |
| Height | 13.5mm |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Radial |
| Length | 13.5mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Series | 1300R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 13R153C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.