
General purpose radial leaded inductor with 15mH inductance and 10% tolerance. Features 31 Ohms DC resistance, 80mA maximum DC current, and 80mA RMS current. Operates within a temperature range of -40°C to 85°C. Diameter is 9.5mm, height and length are 13.5mm, with a 5mm lead pitch. RoHS compliant and unshielded.
Murata 13R156C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 31R |
| Diameter | 9.5mm |
| Height | 13.5mm |
| Inductance | 15mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13.5mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 80mA |
| RoHS Compliant | Yes |
| Saturation Current | 80mA |
| Series | 1300R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 13R156C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
