General purpose radial leaded inductor with 10µH inductance and 10% tolerance. Features a 13A current rating and low 9mΩ DC resistance. Operates across a -40°C to 85°C temperature range with a self-resonant frequency of 20.7MHz. Unshielded construction with a 23.9mm lead pitch. RoHS compliant.
Murata 1410313C technical specifications.
| Package/Case | Radial |
| Current Rating | 13A |
| DC Resistance (DCR) | 9mR |
| Depth | 25.9mm |
| Diameter | 27mm |
| Height | 15.5mm |
| Height - Seated (Max) | 0.61inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 23.9mm |
| Lead/Base Style | Radial |
| Length | 28.5mm |
| Max DC Current | 13A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 25 |
| Packaging | Bulk |
| Q Factor | 54 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20.7MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50kHz |
| Tolerance | 15% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1410313C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.