Murata 1410460/5C technical specifications.
| Inductance | 100uH |
| Max DC Current | 6A |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 1410460/5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.