
General purpose radial leaded inductor with 1mH inductance and 10% tolerance. Features a 2.4A current rating, 277mR DC resistance, and operates across a -40°C to 85°C temperature range. This unshielded component has a 1MHz self-resonant frequency and is RoHS compliant.
Murata 1410524C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 277mR |
| Depth | 31.3mm |
| Height | 23.3mm |
| Height - Seated (Max) | 0.917inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 28.8mm |
| Lead/Base Style | Radial |
| Length | 21.8mm |
| Max DC Current | 2.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Q Factor | 33 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 1MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1410524C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.