Murata 1410604C technical specifications.
| Package/Case | Radial |
| Current Rating | 400mA |
| DC Resistance (DCR) | 4.34R |
| Height - Seated (Max) | 0.61inch |
| Inductance | 10mH |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| Q Factor | 51 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400kHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1410604C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.