
Through-hole fixed inductor with 10mH inductance and 10% tolerance, rated for 600mA RMS current. Features a 48 Q-factor at 1kHz, 2.6 Ohm DC resistance, and an operating temperature range of -40°C to 85°C. This radial component has a 28.5mm lead pitch and is housed in a bobbin core.
Murata 1410606C technical specifications.
| Package/Case | Radial |
| Current Rating | 600mA |
| DC Resistance (DCR) | 2.6R |
| Depth | 29.8mm |
| Diameter | 30.9mm |
| Height | 21.8mm |
| Height - Seated (Max) | 0.917inch |
| Inductance | 10mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 28.5mm |
| Lead/Base Style | Radial |
| Length | 21.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Packaging | Tray |
| Q Factor | 48 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 200kHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 1410606C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.