General purpose radial leaded inductor with 15µH inductance and 15% tolerance. Features a 12A current rating, 9mΩ DC resistance, and an unshielded, non-specified core. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 12.7MHz. Dimensions include a 5.5mm diameter and 14mm height, with a 23.9mm lead pitch. RoHS compliant and suitable for through-hole mounting.
Murata 1415312C technical specifications.
| Package/Case | Radial |
| Current Rating | 12A |
| DC Resistance (DCR) | 9mR |
| Depth | 24.4mm |
| Diameter | 5.5mm |
| Height | 14mm |
| Height - Seated (Max) | 0.61inch |
| Inductance | 15uH |
| Lead Diameter | 1.3mm |
| Lead Pitch | 23.9mm |
| Lead/Base Style | Radial |
| Length | 27mm |
| Max DC Current | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Q Factor | 42 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.7MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Type | General Purpose |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 1415312C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.