Murata 1415440 technical specifications.
| Package/Case | Radial |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 23.5mm |
| Max DC Current | 4A |
| Q Factor | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.7MHz |
| Termination | Radial |
| Test Frequency | 50kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata 1415440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.