Through-hole radial fixed inductor with 150µH inductance and 10% tolerance, tested at 1kHz. Features a 4.9A current rating, 55mΩ DC resistance, and a Q factor of 34. Operates within a -40°C to 85°C temperature range. Dimensions include 26.4mm diameter, 18.5mm height, and 23.6mm lead pitch. RoHS compliant and unshielded.
Murata 1415449C technical specifications.
| Package/Case | Radial |
| Current Rating | 4.9A |
| DC Resistance (DCR) | 55mR |
| Depth | 24.4mm |
| Diameter | 26.4mm |
| Height | 18.5mm |
| Height - Seated (Max) | 0.787inch |
| Inductance | 150uH |
| Lead Pitch | 23.6mm |
| Lead/Base Style | Radial |
| Length | 26.4mm |
| Max DC Current | 4.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Q Factor | 34 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 1415449C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.