
General purpose radial leaded inductor with 220µH inductance and 10% tolerance. Features a 4.1A current rating and 73mΩ DC resistance. Operates within a -40°C to 85°C temperature range. This unshielded component is through-hole mountable and RoHS compliant.
Murata 1422441C technical specifications.
| Package/Case | Radial |
| Current Rating | 4.1A |
| DC Resistance (DCR) | 73mR |
| Depth | 24.4mm |
| Height | 18.5mm |
| Height - Seated (Max) | 0.787inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead Pitch | 23.6mm |
| Lead/Base Style | Radial |
| Length | 26.3mm |
| Max DC Current | 4.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| Q Factor | 33 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata 1422441C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.