General purpose radial leaded inductor with 2.2mH inductance and 10% tolerance. Features a 900mA current rating, 1R DC resistance, and a Q factor of 43 at 50MHz. Operates within a temperature range of -40°C to 85°C. Unshielded, vertical orientation, through-hole mounting. RoHS compliant.
Murata 1422509C technical specifications.
| Package/Case | Radial |
| Current Rating | 900mA |
| DC Resistance (DCR) | 1R |
| Depth | 25.9mm |
| Height | 15.5mm |
| Height - Seated (Max) | 0.61inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Lead Length | 10mm |
| Lead Pitch | 23.1mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Q Factor | 43 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 900kHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1422509C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.