Murata 1422512C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 700mR |
| Depth | 24.4mm |
| Diameter | 25.6mm |
| Height | 18.5mm |
| Inductance | 2.2mH |
| Lead Pitch | 23.2mm |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Q Factor | 33 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 1422512C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.