General purpose radial leaded inductor with 2.2mH inductance and 10% tolerance. Features a 1.4A DC current rating, 622mR DC resistance, and a Q factor of 33. Operates within a temperature range of -40°C to 85°C. This unshielded component is RoHS compliant and designed for through-hole mounting.
Murata 1422514C technical specifications.
| Package/Case | Radial |
| DC Current | 1.4A |
| DC Resistance (DCR) | 622mR |
| Depth | 31.3mm |
| Height | 21.8mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 28.7mm |
| Lead/Base Style | Radial |
| Length | 21.8mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 15 |
| Packaging | Bulk |
| Q Factor | 33 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 600kHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1422514C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.