General purpose through-hole fixed inductor with 22mH inductance and 10% tolerance, tested at 1kHz. Features a 400mA current rating, 6.962 Ohm DC resistance, and a Q factor of 30. Radial lead pitch of 28.3mm, with dimensions of 30.5mm diameter and 21.8mm height. Operates within a temperature range of -40°C to 85°C. RoHS compliant and unshielded.
Murata 1422604C technical specifications.
| Package/Case | Radial |
| Current Rating | 400mA |
| DC Resistance (DCR) | 6.962R |
| Depth | 29.8mm |
| Diameter | 30.5mm |
| Height | 21.8mm |
| Height - Seated (Max) | 0.917inch |
| Inductance | 22mH |
| Lead Pitch | 28.3mm |
| Lead/Base Style | Radial |
| Length | 21.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200kHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1422604C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.