General purpose radial leaded inductor with 300µH inductance and 10% tolerance. Features 140mΩ DC resistance, 3A maximum DC current, and 3A RMS current. Operates within a -40°C to 85°C temperature range. This unshielded component has a 23.4mm lead pitch and is RoHS compliant.
Murata 1430430C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 140mR |
| Depth | 25.9mm |
| Diameter | 25.9mm |
| Height | 15.5mm |
| Inductance | 300uH |
| Inductance Tolerance | 10% |
| Lead Length | 10mm |
| Lead Pitch | 23.4mm |
| Lead/Base Style | Radial |
| Length | 27.4mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Bulk |
| Q Factor | 26 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 2.6MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1430430C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.