Murata 1447423/4C technical specifications.
| Package/Case | Radial |
| Inductance | 470uH |
| Max DC Current | 2.3A |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 1447423/4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.