
Through-hole fixed inductor with 470µH inductance and 10% tolerance, rated for 4A DC current. Features a 125mΩ DC resistance and a Q factor of 24 at 1kHz. Operates within a temperature range of -40°C to 85°C. Radial package with a 29mm lead pitch.
Murata 1447440C technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 125mR |
| Depth | 31.3mm |
| Height | 21.8mm |
| Height - Seated (Max) | 0.917inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 10mm |
| Lead Pitch | 29mm |
| Lead/Base Style | Radial |
| Length | 33.2mm |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 15 |
| Packaging | Tray |
| Q Factor | 24 |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 1.4MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1447440C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
