Murata 144LY-1R6K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.03A |
| Maximum Saturation Current | 0.03A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 200MHz |
| Lead Style | Radial |
| Product Length | 8.5mm |
| Product Depth | 6mm |
| Height | 9.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata 144LY-1R6K to view detailed technical specifications.
No datasheet is available for this part.