The 24mm Radial Fixed Inductor 68uH 10% 6.2A Through-Hole is a Murata component with a body diameter of 24mm and a package/case type of radial. It has a lead diameter of 1.1mm and a lead length of 10mm. The inductance of this inductor is 68uH with a tolerance of 10%. It has a Q factor of 32 and a self resonant frequency of 1.6MHz. The inductor is designed for through-hole mounting and has a maximum DC current rating of 6.2A.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 24mm |
| Package/Case | Radial |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 1.1mm |
| Lead Length | 10mm |
| Lead Pitch | 23.7mm |
| Max DC Current | 6.2A |
| Q Factor | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.6MHz |
| Series | 1400 |
| Termination | Radial |
| Test Frequency | 50kHz |
| RoHS | Not Compliant |