
General purpose through-hole fixed inductor with 68µH inductance and 15% tolerance. Features a radial lead style, 6.2A DC current rating, and 32mΩ DC resistance. Operates within a -40°C to 85°C temperature range with a Q factor of 32 at 1kHz. This unshielded bobbin core inductor has a self-resonant frequency of 5.3MHz.
Murata 1468362C technical specifications.
| Package/Case | Radial |
| DC Current | 6.2A |
| DC Resistance (DCR) | 32mR |
| Depth | 25.9mm |
| Height | 15.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 15% |
| Lead Length | 10mm |
| Lead Pitch | 23.7mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 6.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Tray |
| Q Factor | 32 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.2A |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Self Resonant Frequency | 5.3MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1468362C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.