General purpose through-hole fixed inductor with 680µH inductance and 10% tolerance. Features a 2.2A current rating, 226mΩ DC resistance, and 28 Q-factor at 1kHz. Operates within a -40°C to 85°C temperature range. Radial package with 23.4mm lead pitch.
Murata 1468422C technical specifications.
| Package/Case | Radial |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 226mR |
| Depth | 24.4mm |
| Height | 18.5mm |
| Height - Seated (Max) | 0.787inch |
| Inductance | 680uH |
| Lead Pitch | 23.4mm |
| Lead/Base Style | Radial |
| Length | 25.9mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 25 |
| Packaging | Tray |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 1468422C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.