General purpose through-hole fixed inductor featuring 680µH inductance with a 10% tolerance, tested at 1kHz. This radial component offers a maximum DC current rating of 3.1A and a DC resistance of 173mΩ. Designed for vertical orientation with a lead pitch of 28.9mm, it operates within a temperature range of -40°C to 85°C. The unshielded bobbin core construction is RoHS compliant.
Murata 1468431C technical specifications.
| Package/Case | Radial |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 173mR |
| Depth | 31.3mm |
| Height | 23.3mm |
| Height - Seated (Max) | 0.917inch |
| Inductance | 680uH |
| Lead Pitch | 28.9mm |
| Lead/Base Style | Radial |
| Length | 33.1mm |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 1468431C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.