Murata 1468507C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 2.3R |
| Depth | 24.4mm |
| Height | 18.5mm |
| Inductance | 6.8mH |
| Lead Pitch | 23mm |
| Lead/Base Style | Radial |
| Length | 25.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400kHz |
| Series | 1400 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata 1468507C to view detailed technical specifications.
No datasheet is available for this part.