Radial through-hole fixed inductor with 1mH inductance and 10% tolerance, rated for 910mA maximum DC current. Features 887mR DC resistance, 96 Q-factor at 10kHz, and an 800kHz self-resonant frequency. Operating temperature range from -40°C to 85°C. Unshielded, general-purpose wirewound design with a 13.6mm lead pitch.
Murata 15105C technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 887mR |
| Diameter | 16.8mm |
| Height | 21.3mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 13.6mm |
| Lead/Base Style | Radial |
| Length | 21.3mm |
| Max DC Current | 910mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Packaging | Tray |
| Q Factor | 96 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800kHz |
| Series | 1500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 15105C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.