
Through-hole mounted general purpose wirewound inductor with 22µH inductance and 10% tolerance, tested at 10kHz. Features a 6.8A current rating, 18.8mΩ DC resistance, and a Q factor of 102 at 10kHz. Operates within a -40°C to 85°C temperature range. Radial leads with tin plating and unshielded construction.
Murata 15223C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 6.8A |
| DC Resistance (DCR) | 18.8mR |
| Diameter | 16.8mm |
| Height | 21.3mm |
| Height - Seated (Max) | 0.839inch |
| Inductance | 22uH |
| Lead Pitch | 13.6mm |
| Lead/Base Style | Radial |
| Length | 21.3mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 102 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 1500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 15223C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.