Murata 15334C technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| DC Resistance (DCR) | 263mR |
| Diameter | 16.8mm |
| Height | 21.3mm |
| Inductance | 330uH |
| Lead Pitch | 13.8mm |
| Lead/Base Style | Radial |
| Length | 21.3mm |
| Max DC Current | 1.71A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Packaging | Tray |
| Q Factor | 68 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | 1500 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Murata 15334C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.